MFR Recommended

TDE-120-AKA-48H | |
|---|---|
DigiKey Part Number | 314-TDE-120-AKA-48H-ND |
Manufacturer | |
Manufacturer Product Number | TDE-120-AKA-48H |
Description | RELAY TIME DELAY 48HR 10A 250V |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay DPDT (2 Form C) 28.8 Min ~ 48 Hrs Delay 10A @ 250VAC/24VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | One Shot | |
Circuit | DPDT (2 Form C) | |
Delay Time | 28.8 Min ~ 48 Hrs | |
Contact Rating @ Voltage | 10A @ 250VAC/24VDC | |
Voltage - Supply | 110 ~ 120VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,312.32000 | ₹15,312.32 |