MFR Recommended

TDT-120-ALA-200 | |
|---|---|
DigiKey Part Number | 314-TDT-120-ALA-200-ND |
Manufacturer | |
Manufacturer Product Number | TDT-120-ALA-200 |
Description | RELAY TIME DELAY 200SEC 10A 250V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 2 Sec ~ 200 Sec Delay 10A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Mueller Electric Co | Delay Time 2 Sec ~ 200 Sec |
Series | Contact Rating @ Voltage 10A @ 250VAC |
Packaging Box | Voltage - Supply 110 ~ 120VAC/DC |
Part Status Discontinued at DigiKey | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDT-120-ALA-200 | ATC-Diversified Electronics | 0 | 4821-TDT-120-ALA-200-ND | ₹24,780.95000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,889.85000 | ₹17,889.85 |
