MFR Recommended

TDT-24-AKA-030 | |
|---|---|
DigiKey Part Number | 314-TDT-24-AKA-030-ND |
Manufacturer | |
Manufacturer Product Number | TDT-24-AKA-030 |
Description | RELAY TIME DELAY 30SEC 10A 250V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.3 Sec ~ 30 Sec Delay 10A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Mueller Electric Co | Delay Time 0.3 Sec ~ 30 Sec |
Series | Contact Rating @ Voltage 10A @ 250VAC |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Discontinued at DigiKey | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDT-24-AKA-030 | ATC-Diversified Electronics | 1 | 4821-TDT-24-AKA-030-ND | ₹31,278.08000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,144.03000 | ₹18,144.03 |
