15 µF ±20% 10V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X7S1A156M160AC

DigiKey Part Number
445-174765-2-ND - Tape & Reel (TR)
445-174765-1-ND - Cut Tape (CT)
445-174765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X7S1A156M160AC
Description
CAP CER 15UF 10V X7S 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µF ±20% 10V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X7S1A156M160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,054
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹82.94000₹82.94
10₹52.09100₹520.91
50₹40.64780₹2,032.39
100₹36.98550₹3,698.55
500₹30.80170₹15,400.85
1,000₹28.88766₹28,887.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹27.85935₹55,718.70
4,000₹26.53728₹1,06,149.12
6,000₹25.87511₹1,55,250.66
10,000₹25.14093₹2,51,409.30
14,000₹24.90442₹3,48,661.88
Manufacturers Standard Package