LoRa Gateway Ethernet, RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCAP-868-041A

DigiKey Part Number
881-MTCAP-868-041A-ND
Manufacturer
Manufacturer Product Number
MTCAP-868-041A
Description
ETHERNET ONLY MPOWER PROGRAMMABL
Customer Reference
Detailed Description
LoRa Gateway EU Carriers Ethernet, RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
LoRa
Frequency
868MHz
Applications
General Purpose
Interface
Ethernet, RJ-45
Sensitivity
-
Power - Output
24.6dBm
Data Rate (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹31,760.58000₹31,760.58
Manufacturers Standard Package