MFR Recommended




MTCDT-L4E1-246A-868-EU-GB | |
|---|---|
DigiKey Part Number | 591-MTCDT-L4E1-246A-868-EU-GB-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-L4E1-246A-868-EU-GB |
Description | LTE CAT4 PROG GATEWAY 8CH EU UK |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11a/b/g/n, Bluetooth, GPRS, HSPA+, LoRa, LTE Gateway EU Carriers Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth, GPRS, HSPA+, LoRa, LTE | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
