802.11a/b/g/n, Bluetooth, HSPA+, LTE Gateway Ethernet, RJ-45, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCDT-L4N1-247A-US

DigiKey Part Number
591-MTCDT-L4N1-247A-US-ND
Manufacturer
Manufacturer Product Number
MTCDT-L4N1-247A-US
Description
LTE CAT4 PROG GATEWAY 8CH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4G/3G 802.11a/b/g/n, Bluetooth, HSPA+, LTE Gateway AT&T, Verizon Ethernet, RJ-45, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11a/b/g/n, Bluetooth, HSPA+, LTE
Frequency
600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz
Applications
General Purpose
Interface
Ethernet, RJ-45, USB
Sensitivity
-
Power - Output
27dBm
Data Rate (Max)
150Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹66,125.72000₹66,125.72
10₹58,967.72800₹5,89,677.28
Manufacturers Standard Package