Image for MTXDOT-NA1-B10-TR-400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTXDOT-NA1-B10-TR-400

DigiKey Part Number
881-MTXDOT-NA1-B10-TR-400TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTXDOT-NA1-B10-TR-400
Description
XDOT ADVANCED WITH UFL AND TRACE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™, LoRaWAN Transceiver Module 915MHz PCB Trace, Antenna Not Included, U.FL Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-148dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
Antenna Type
PCB Trace, Antenna Not Included, U.FL
Packaging
Tape & Reel (TR)
Utilized IC / Part
SX1262
Part Status
Active
Memory Size
384kB Flash, 160kB SRAM
RF Family/Standard
General ISM < 1GHz
Voltage - Supply
2.4V ~ 3.57V
Protocol
Mounting Type
Surface Mount
Frequency
915MHz
Operating Temperature
-40°C ~ 85°C
Power - Output
21dBm
Package / Case
58-SMD Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₹1,701.18000₹1,701.18
2₹1,630.77000₹3,261.54
3₹1,591.23333₹4,773.70
5₹1,543.34800₹7,716.74
7₹1,512.97000₹10,590.79
10₹1,481.63300₹14,816.33
Manufacturers Standard Package