
MTXDOT-WW1-B15-TR-400 | |
|---|---|
DigiKey Part Number | 881-MTXDOT-WW1-B15-TR-400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTXDOT-WW1-B15-TR-400 |
Description | XDOT ESSENTIAL WITH TRACE ANTENN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™, LoRaWAN Transceiver Module 864MHz, 865MHz, 868MHz, 915MHz, 923MHz PCB Trace Surface Mount |
Category | Sensitivity -148dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) | Utilized IC / Part SX1262 |
Part Status Active | Memory Size 384kB Flash, 160kB SRAM |
RF Family/Standard General ISM < 1GHz | Voltage - Supply 2.4V ~ 3.57V |
Protocol | Mounting Type Surface Mount |
Frequency 864MHz, 865MHz, 868MHz, 915MHz, 923MHz | Operating Temperature -40°C ~ 85°C |
Power - Output 21dBm | Package / Case 58-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,537.68000 | ₹1,537.68 |
| 2 | ₹1,473.88500 | ₹2,947.77 |
| 3 | ₹1,438.44333 | ₹4,315.33 |
| 5 | ₹1,394.96800 | ₹6,974.84 |
| 7 | ₹1,367.29000 | ₹9,571.03 |
| 10 | ₹1,338.92300 | ₹13,389.23 |