Digital Switch Unipolar Switch Open Drain Magnetoresistive SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR1148S

DigiKey Part Number
3542-TMR1148S-ND
Manufacturer
Manufacturer Product Number
TMR1148S
Description
TMR SENSOR MAG SW UNI 15G OPDRN
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Magnetoresistive SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
North Pole
Sensing Range
1.5mT Trip, 1mT Release
Test Condition
25°C
Voltage - Supply
1.8V ~ 5.5V
Current - Supply (Max)
2µA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of ₹7,361.69 or more for products shipped by MULTIDIMENSION
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹36.34200₹181.71