
1227AS-H-3R3M=P2 | |
|---|---|
DigiKey Part Number | 490-14163-2-ND - Tape & Reel (TR) 490-14163-1-ND - Cut Tape (CT) 490-14163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1227AS-H-3R3M=P2 |
Description | FIXED IND 3.3UH 2A 67 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 67mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1227AS-H-3R3M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 67mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹47.05900 | ₹470.59 |
| 100 | ₹38.66290 | ₹3,866.29 |
| 1,000 | ₹31.79413 | ₹31,794.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹30.57992 | ₹61,159.84 |
| 4,000 | ₹28.83804 | ₹1,15,352.16 |
| 6,000 | ₹27.86650 | ₹1,67,199.00 |
| 10,000 | ₹26.69006 | ₹2,66,900.60 |
| 14,000 | ₹25.94332 | ₹3,63,206.48 |
| 20,000 | ₹25.39319 | ₹5,07,863.80 |