3.3 µH Shielded Drum Core, Wirewound Inductor 2.1 A 74mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1235AS-H-3R3M=P3

DigiKey Part Number
490-14204-2-ND - Tape & Reel (TR)
490-14204-1-ND - Cut Tape (CT)
490-14204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1235AS-H-3R3M=P3
Description
FIXED IND 3.3UH 2.1A 74 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.1 A 74mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1235AS-H-3R3M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
74mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,791
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹58.71000₹58.71
10₹48.08400₹480.84
100₹39.53880₹3,953.88
1,000₹32.51912₹32,519.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹30.07485₹60,149.70
4,000₹28.36093₹1,13,443.72
6,000₹27.40569₹1,64,434.14
10,000₹26.24863₹2,62,486.30
14,000₹25.51413₹3,57,197.82
20,000₹24.92726₹4,98,545.20
Manufacturers Standard Package