MFR Recommended
Similar

B1047AS-151M=P3 | |
|---|---|
DigiKey Part Number | 490-14232-2-ND - Tape & Reel (TR) 490-14232-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B1047AS-151M=P3 |
Description | FIXED IND 150UH 600MA 710 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 600 mA 710mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B1047AS-151M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 710mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 760mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDH7045C-151MA=P3 | Murata Electronics | 0 | 490-17597-1-ND | ₹115.55000 | MFR Recommended |
| DR74-151-R | Eaton - Electronics Division | 5,305 | 513-1388-1-ND | ₹54.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.00821 | ₹26,008.21 |

