
BLA2ABB220SN4D | |
|---|---|
DigiKey Part Number | 490-5974-2-ND - Tape & Reel (TR) 490-5974-1-ND - Cut Tape (CT) 490-5974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA2ABB220SN4D |
Description | FERRITE BEAD 22 OHM 0804 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 200mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLA2ABB220SN4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0804 (2010 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹43.33100 | ₹433.31 |
| 25 | ₹37.34880 | ₹933.72 |
| 50 | ₹33.26740 | ₹1,663.37 |
| 100 | ₹29.49340 | ₹2,949.34 |
| 250 | ₹24.92912 | ₹6,232.28 |
| 500 | ₹21.76266 | ₹10,881.33 |
| 1,000 | ₹20.81589 | ₹20,815.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹17.00645 | ₹1,70,064.50 |