Parametric Equivalent

BLM03BC560SN1D | |
|---|---|
DigiKey Part Number | BLM03BC560SN1D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM03BC560SN1D |
Description | FERRITE BEAD 56 OHM 0201 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.05Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03BC560SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.05Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.69585 | ₹10,437.75 |

