
BLM03HB401SN1D | |
|---|---|
DigiKey Part Number | 490-BLM03HB401SN1DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM03HB401SN1D |
Description | FERRITE BEAD 400 OHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 125mA 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HB401SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 125mA | |
DC Resistance (DCR) (Max) | 2.8Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹7.79849 | ₹1,16,977.35 |