
BLM15EG121SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM15EG121SZ1DTR-ND - Tape & Reel (TR) 490-BLM15EG121SZ1DCT-ND - Cut Tape (CT) 490-BLM15EG121SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15EG121SZ1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15EG121SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 95mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.05000 | ₹15.05 |
| 10 | ₹10.35700 | ₹103.57 |
| 25 | ₹8.99360 | ₹224.84 |
| 50 | ₹8.07300 | ₹403.65 |
| 100 | ₹7.21440 | ₹721.44 |
| 250 | ₹6.18576 | ₹1,546.44 |
| 500 | ₹5.47762 | ₹2,738.81 |
| 1,000 | ₹4.82168 | ₹4,821.68 |
| 5,000 | ₹4.18487 | ₹20,924.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.41909 | ₹34,190.90 |

