330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.1A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KN331EH1D

DigiKey Part Number
490-BLM18KN331EH1DTR-ND - Tape & Reel (TR)
490-BLM18KN331EH1DCT-ND - Cut Tape (CT)
490-BLM18KN331EH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KN331EH1D
Description
FERRITE BEAD 330 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.1A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KN331EH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
80mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹13.97800₹139.78
25₹12.93440₹323.36
50₹12.18880₹609.44
100₹11.48980₹1,148.98
250₹10.62692₹2,656.73
500₹10.01936₹5,009.68
1,000₹9.44626₹9,446.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.56519₹34,260.76
8,000₹8.07655₹64,612.40
12,000₹7.80394₹93,647.28
20,000₹7.47389₹1,49,477.80
28,000₹7.26428₹2,03,399.84
40,000₹7.04871₹2,81,948.40
1,00,000₹6.59291₹6,59,291.00
Manufacturers Standard Package