
LQM18PN1R0MGHD | |
|---|---|
DigiKey Part Number | 490-15634-2-ND - Tape & Reel (TR) 490-15634-1-ND - Cut Tape (CT) 490-15634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PN1R0MGHD |
Description | FIXED IND 1UH 1.05A 250 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.05 A 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PN1R0MGHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹15.18900 | ₹151.89 |
| 100 | ₹12.46830 | ₹1,246.83 |
| 1,000 | ₹10.25326 | ₹10,253.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.29740 | ₹37,189.60 |
| 8,000 | ₹8.76706 | ₹70,136.48 |
| 12,000 | ₹8.47123 | ₹1,01,654.76 |
| 20,000 | ₹8.11301 | ₹1,62,260.20 |
| 28,000 | ₹7.88553 | ₹2,20,794.84 |
| 40,000 | ₹7.65160 | ₹3,06,064.00 |
| 1,00,000 | ₹7.22192 | ₹7,22,192.00 |