
BLM31PG391SZ1L | |
|---|---|
DigiKey Part Number | 490-BLM31PG391SZ1LTR-ND - Tape & Reel (TR) 490-BLM31PG391SZ1LCT-ND - Cut Tape (CT) 490-BLM31PG391SZ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31PG391SZ1L |
Description | FERRITE BEAD 390 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31PG391SZ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 390 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹21.71200 | ₹217.12 |
| 25 | ₹18.78640 | ₹469.66 |
| 50 | ₹16.77340 | ₹838.67 |
| 100 | ₹14.93770 | ₹1,493.77 |
| 250 | ₹12.72920 | ₹3,182.30 |
| 500 | ₹11.19722 | ₹5,598.61 |
| 1,000 | ₹9.80876 | ₹9,808.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.01400 | ₹24,042.00 |