Ceralock Series_3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceralock Series_3-SMD

CSTNE16M3V53L000R0

DigiKey Part Number
490-CSTNE16M3V53L000R0TR-ND - Tape & Reel (TR)
490-CSTNE16M3V53L000R0CT-ND - Cut Tape (CT)
490-CSTNE16M3V53L000R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE16M3V53L000R0
Description
3.2X1.3MM 16.384MHZ CERAMIC RESO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16.384 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE16M3V53L000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
16.384 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.19000₹22.19
10₹19.16800₹191.68
25₹18.17400₹454.35
50₹17.42860₹871.43
100₹16.70090₹1,670.09
250₹15.79216₹3,948.04
500₹15.13904₹7,569.52
1,000₹14.51343₹14,513.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.84462₹41,533.86
Manufacturers Standard Package