
DD1217AS-H-1R5N=P3 | |
|---|---|
DigiKey Part Number | 490-13195-2-ND - Tape & Reel (TR) 490-13195-1-ND - Cut Tape (CT) 490-13195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DD1217AS-H-1R5N=P3 |
Description | FIXED IND 1.5UH 9.4A 7.6 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 9.4 A 7.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DD1217AS-H-1R5N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |