
DD1274AS-H-1R5N=P3 | |
|---|---|
DigiKey Part Number | 490-13183-2-ND - Tape & Reel (TR) 490-13183-1-ND - Cut Tape (CT) 490-13183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DD1274AS-H-1R5N=P3 |
Description | FIXED IND 1.5UH 8.9A 7.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8.9 A 7.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DD1274AS-H-1R5N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹88.43400 | ₹884.34 |
| 25 | ₹81.81720 | ₹2,045.43 |
| 50 | ₹77.13940 | ₹3,856.97 |
| 100 | ₹72.73170 | ₹7,273.17 |
| 250 | ₹67.28776 | ₹16,821.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹64.71582 | ₹32,357.91 |
| 1,000 | ₹61.02472 | ₹61,024.72 |
| 1,500 | ₹58.96686 | ₹88,450.29 |
| 2,500 | ₹56.47444 | ₹1,41,186.10 |
| 3,500 | ₹54.89215 | ₹1,92,122.52 |
| 5,000 | ₹53.26419 | ₹2,66,320.95 |
| 12,500 | ₹51.25230 | ₹6,40,653.75 |