DEM10050C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD1274AS-H-330M=P3

DigiKey Part Number
490-13193-2-ND - Tape & Reel (TR)
490-13193-1-ND - Cut Tape (CT)
490-13193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DD1274AS-H-330M=P3
Description
FIXED IND 33UH 2.5A 93.6MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 2.5 A 93.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DD1274AS-H-330M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.7A
Shielding
Shielded
DC Resistance (DCR)
93.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹102.05000₹102.05
10₹84.21400₹842.14
25₹77.91360₹1,947.84
50₹73.45900₹3,672.95
100₹69.26160₹6,926.16
250₹64.07736₹16,019.34
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹61.62816₹30,814.08
1,000₹58.11316₹58,113.16
1,500₹56.15349₹84,230.24
2,500₹53.77999₹1,34,449.98
3,500₹52.27319₹1,82,956.17
5,000₹50.72290₹2,53,614.50
12,500₹48.80700₹6,10,087.50
Manufacturers Standard Package