
DE1B3RA151KA4BQ01F | |
|---|---|
DigiKey Part Number | 490-DE1B3RA151KA4BQ01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1B3RA151KA4BQ01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA151KA4BQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.11000 | ₹53.11 |
| 10 | ₹32.75200 | ₹327.52 |
| 50 | ₹24.78560 | ₹1,239.28 |
| 250 | ₹19.73996 | ₹4,934.99 |
| 500 | ₹18.17846 | ₹9,089.23 |
| 1,000 | ₹16.89581 | ₹16,895.81 |
| 2,500 | ₹15.54199 | ₹38,854.97 |
| 5,000 | ₹14.72636 | ₹73,631.80 |