
DE1E3RA102MA4BH01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA102MA4BH01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA102MA4BH01F |
Description | CAP CER 1000PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RA102MJ4BH01F | Murata Electronics | 6,430 | 490-DE1E3RA102MJ4BH01F-ND | ₹77.34000 | Parametric Equivalent |
| DE1E3RA102MN4AH01F | Murata Electronics | 1,000 | 490-DE1E3RA102MN4AH01FCT-ND | ₹90.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹49.29500 | ₹492.95 |
| 50 | ₹37.94540 | ₹1,897.27 |
| 250 | ₹30.78864 | ₹7,697.16 |
| 500 | ₹28.57642 | ₹14,288.21 |
| 1,000 | ₹26.75743 | ₹26,757.43 |
| 2,500 | ₹24.83593 | ₹62,089.83 |
| 5,000 | ₹23.67819 | ₹1,18,390.95 |