
DE1E3RA102MA4BQ01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA102MA4BQ01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA102MA4BQ01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA102MA4BQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.00000 | ₹54.00 |
| 10 | ₹33.10600 | ₹331.06 |
| 50 | ₹23.84720 | ₹1,192.36 |
| 250 | ₹18.65648 | ₹4,664.12 |
| 500 | ₹17.96602 | ₹8,983.01 |
| 1,000 | ₹16.56652 | ₹16,566.52 |
| 2,500 | ₹15.72434 | ₹39,310.85 |
| 5,000 | ₹14.96324 | ₹74,816.20 |