
DE1E3RA102MN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16193-1-ND - Cut Tape (CT) 490-16193-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA102MN4AQ01F |
Description | CAP CER 1000PF 500V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA102MN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.88000 | ₹54.88 |
| 10 | ₹33.81500 | ₹338.15 |
| 50 | ₹25.63540 | ₹1,281.77 |
| 100 | ₹23.12140 | ₹2,312.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹19.24956 | ₹9,624.78 |
| 1,000 | ₹17.03302 | ₹17,033.02 |
| 1,500 | ₹16.10415 | ₹24,156.23 |
| 2,500 | ₹15.16950 | ₹37,923.75 |
| 3,500 | ₹15.01856 | ₹52,564.96 |
| 5,000 | ₹14.86906 | ₹74,345.30 |
| 6,000 | ₹14.74965 | ₹88,497.90 |
| 12,000 | ₹14.51780 | ₹1,74,213.60 |
| 12,500 | ₹14.51268 | ₹1,81,408.50 |