
DE1E3RA152MJ4BH01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA152MJ4BH01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA152MJ4BH01F |
Description | CAP CER 1500PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.21700 | ₹312.17 |
| 50 | ₹23.50160 | ₹1,175.08 |
| 100 | ₹21.11590 | ₹2,111.59 |
| 500 | ₹17.10150 | ₹8,550.75 |
| 1,000 | ₹15.86119 | ₹15,861.19 |
| 2,500 | ₹14.55155 | ₹36,378.88 |
| 5,000 | ₹13.76264 | ₹68,813.20 |