
DE1E3RA472MN4AQ01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA472MN4AQ01FCT-ND - Cut Tape (CT) 490-DE1E3RA472MN4AQ01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA472MN4AQ01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA472MN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.37000 | ₹97.37 |
| 10 | ₹62.67200 | ₹626.72 |
| 50 | ₹49.05780 | ₹2,452.89 |
| 100 | ₹44.86190 | ₹4,486.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹38.53276 | ₹19,266.38 |
| 1,000 | ₹36.29763 | ₹36,297.63 |
| 1,500 | ₹33.50541 | ₹50,258.11 |
| 2,500 | ₹30.65766 | ₹76,644.15 |