DE1-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DE1-Series
DE1xxRBxxxKA4BR01F

DE1E3RB102MA4BR01F

DigiKey Part Number
DE1E3RB102MA4BR01F-ND
Manufacturer
Manufacturer Product Number
DE1E3RB102MA4BR01F
Description
CAP CER 1000PF 500V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RB102MA4BR01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹53.11000₹53.11
10₹32.57500₹325.75
50₹24.59080₹1,229.54
100₹22.14770₹2,214.77
500₹18.02444₹9,012.22
1,000₹16.75064₹16,750.64
2,500₹15.40531₹38,513.28
5,000₹14.59465₹72,973.25
Manufacturers Standard Package