2200 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RB222MN4AR01F

DigiKey Part Number
490-17657-1-ND - Cut Tape (CT)
490-17657-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1E3RB222MN4AR01F
Description
CAP CER 2200PF 500VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RB222MN4AR01F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
X1, Y1
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.433" Dia (11.00mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE1E3RB222MJ4BR01FMurata Electronics193DE1E3RB222MJ4BR01F-ND₹106.23000Parametric Equivalent
In-Stock: 288
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹121.14000₹121.14
10₹79.02200₹790.22
50₹62.26680₹3,113.34
100₹57.11370₹5,711.37
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹47.01048₹23,505.24
1,000₹44.39008₹44,390.08
1,500₹43.07803₹64,617.04
2,500₹41.62358₹1,04,058.95
3,500₹40.77340₹1,42,706.90
5,000₹39.95555₹1,99,777.75
Manufacturers Standard Package