
DE1E3RB472MN4AR01F | |
|---|---|
DigiKey Part Number | 490-17659-1-ND - Cut Tape (CT) 490-17659-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RB472MN4AR01F |
Description | CAP CER 4700PF 500VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RB472MN4AR01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.551" Dia (14.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.17000 | ₹148.17 |
| 10 | ₹97.93800 | ₹979.38 |
| 50 | ₹78.05260 | ₹3,902.63 |
| 100 | ₹71.92100 | ₹7,192.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹59.79000 | ₹29,895.00 |
| 1,000 | ₹56.67200 | ₹56,672.00 |
| 1,500 | ₹55.11020 | ₹82,665.30 |
| 2,500 | ₹53.37955 | ₹1,33,448.88 |
| 3,500 | ₹52.36760 | ₹1,83,286.60 |
| 5,000 | ₹51.39450 | ₹2,56,972.50 |