DE2-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2E3SA103MN7AX02F

DigiKey Part Number
490-DE2E3SA103MN7AX02FCT-ND - Cut Tape (CT)
490-DE2E3SA103MN7AX02FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2E3SA103MN7AX02F
Description
CAP CER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2E3SA103MN7AX02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹79.87000₹79.87
10₹50.67100₹506.71
50₹39.24080₹1,962.04
100₹34.12050₹3,412.05
Tape & Box (TB)
QuantityUnit PriceExt Price
400₹29.10008₹11,640.03
800₹28.62753₹22,902.02
1,200₹27.83034₹33,396.41
2,000₹26.92993₹53,859.86
2,800₹25.76819₹72,150.93
4,000₹25.65740₹1,02,629.60
4,800₹25.36189₹1,21,737.07
9,600₹24.36643₹2,33,917.73
10,000₹24.31352₹2,43,135.20
Manufacturers Standard Package