DEMO KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMO KIT

DigiKey Part Number
551-1006-ND
Manufacturer
Manufacturer Product Number
DEMO KIT
Description
KIT DEMO 4 SENSOR CHAN RS232
Customer Reference
Detailed Description
SCA610 MEMS Inclinometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Part Status
Obsolete
Sensor Type
Inclinometer
Sensing Range
±1g
Interface
RS-232
Sensitivity
-
Voltage - Supply
6V ~ 14V
Embedded
-
Contents
Board(s), Cable(s)
Utilized IC / Part
SCA610
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.