
DFE252012P-4R7M=P2 | |
|---|---|
DigiKey Part Number | 490-10651-2-ND - Tape & Reel (TR) 490-10651-1-ND - Cut Tape (CT) 490-10651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252012P-4R7M=P2 |
Description | FIXED IND 4.7UH 1.4A 200 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 200mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252012P-4R7M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.30800 | ₹163.08 |
| 100 | ₹13.44670 | ₹1,344.67 |
| 1,000 | ₹11.05372 | ₹11,053.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.27096 | ₹30,812.88 |
| 6,000 | ₹9.68467 | ₹58,108.02 |
| 9,000 | ₹9.35784 | ₹84,220.56 |
| 15,000 | ₹8.96195 | ₹1,34,429.25 |
| 21,000 | ₹8.71058 | ₹1,82,922.18 |
| 30,000 | ₹8.45206 | ₹2,53,561.80 |
| 75,000 | ₹7.85092 | ₹5,88,819.00 |