100 pF ±10% 250VAC Ceramic Capacitor B Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1B3EA101K86RAH01

DigiKey Part Number
490-16252-2-ND - Tape & Reel (TR)
490-16252-1-ND - Cut Tape (CT)
490-16252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1B3EA101K86RAH01
Description
CAP CER 100PF 250V NONSTND SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±10% 250VAC Ceramic Capacitor B Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
DK1B3EA101K86RAH01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,188
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹254.40000₹254.40
10₹132.13800₹1,321.38
50₹125.61480₹6,280.74
100₹124.19830₹12,419.83
500₹118.55310₹59,276.55
1,000₹115.58512₹1,15,585.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹110.39522₹2,75,988.05
5,000₹97.25469₹4,86,273.45
7,500₹96.98886₹7,27,416.45
Manufacturers Standard Package