
DLW21SZ181XQ2L | |
|---|---|
DigiKey Part Number | 490-DLW21SZ181XQ2LTR-ND - Tape & Reel (TR) 490-DLW21SZ181XQ2LCT-ND - Cut Tape (CT) 490-DLW21SZ181XQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SZ181XQ2L |
Description | CMC 240MA 2LN 180OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 240mA DCR 390mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SZ181XQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 240mA | |
DC Resistance (DCR) (Max) | 390mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹34.29200 | ₹342.92 |
| 25 | ₹31.75760 | ₹793.94 |
| 50 | ₹29.93140 | ₹1,496.57 |
| 100 | ₹28.22600 | ₹2,822.60 |
| 250 | ₹26.11072 | ₹6,527.68 |
| 500 | ₹24.61974 | ₹12,309.87 |
| 1,000 | ₹23.21263 | ₹23,212.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.32550 | ₹44,651.00 |
| 4,000 | ₹21.05258 | ₹84,210.32 |
| 6,000 | ₹20.34266 | ₹1,22,055.96 |
| 10,000 | ₹19.48314 | ₹1,94,831.40 |
| 14,000 | ₹18.93746 | ₹2,65,124.44 |
| 20,000 | ₹18.37614 | ₹3,67,522.80 |
| 50,000 | ₹17.90336 | ₹8,95,168.00 |