DLW32SH110XK2L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

MFR Recommended


Murata Electronics
In Stock: 6,169
Unit Price: ₹76.32000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: ₹41.94562
Datasheet

Parametric Equivalent


Max Echo
In Stock: 2,000
Unit Price: ₹51.47000
Datasheet
DLW5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW32SH110XK2L

DigiKey Part Number
490-18062-2-ND - Tape & Reel (TR)
490-18062-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DLW32SH110XK2L
Description
CMC 11UH 300MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW32SH110XK2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
11 µH @ 100 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes