2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 2A DCR 34mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5BTH102TQ2K

DigiKey Part Number
DLW5BTH102TQ2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DLW5BTH102TQ2K
Description
CMC 2A 2LN 1 KOHM SMD AEC-Q200
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 2A DCR 34mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5BTH102TQ2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
34mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types