
EVA86Q7UTF102KA01K | |
|---|---|
DigiKey Part Number | 490-EVA86Q7UTF102KA01KTR-ND - Tape & Reel (TR) 490-EVA86Q7UTF102KA01KCT-ND - Cut Tape (CT) 490-EVA86Q7UTF102KA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVA86Q7UTF102KA01K |
Description | CAP CERAMIC SAFETY 1000PF 305VAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 305VAC Ceramic Capacitor U2J Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | EVA86Q7UTF102KA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹435.18000 | ₹435.18 |
| 10 | ₹312.73200 | ₹3,127.32 |
| 50 | ₹264.18240 | ₹13,209.12 |
| 100 | ₹249.15140 | ₹24,915.14 |
| 500 | ₹230.14332 | ₹1,15,071.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹220.15938 | ₹2,20,159.38 |
| 2,000 | ₹213.54178 | ₹4,27,083.56 |
| 3,000 | ₹210.22668 | ₹6,30,680.04 |