
GA255DR7E2104MW01L | |
|---|---|
DigiKey Part Number | 490-7746-2-ND - Tape & Reel (TR) 490-7746-1-ND - Cut Tape (CT) 490-7746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA255DR7E2104MW01L |
Description | CAP CER 0.1UF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA255DR7E2104MW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 10 | ₹89.92400 | ₹899.24 |
| 50 | ₹71.32460 | ₹3,566.23 |
| 100 | ₹65.59360 | ₹6,559.36 |
| 500 | ₹55.91532 | ₹27,957.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹51.40885 | ₹51,408.85 |
| 2,000 | ₹49.01444 | ₹98,028.88 |
| 3,000 | ₹47.81467 | ₹1,43,444.01 |
| 5,000 | ₹46.48509 | ₹2,32,425.45 |
| 7,000 | ₹45.70760 | ₹3,19,953.20 |
| 10,000 | ₹44.95964 | ₹4,49,596.40 |