
GA342A1XGD100JW31L | |
|---|---|
DigiKey Part Number | 490-GA342A1XGD100JW31LTR-ND - Tape & Reel (TR) 490-GA342A1XGD100JW31LCT-ND - Cut Tape (CT) 490-GA342A1XGD100JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342A1XGD100JW31L |
Description | CAP CER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342A1XGD100JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹28.98100 | ₹289.81 |
| 50 | ₹21.71240 | ₹1,085.62 |
| 100 | ₹19.48520 | ₹1,948.52 |
| 500 | ₹15.73352 | ₹7,866.76 |
| 1,000 | ₹14.57429 | ₹14,574.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.40512 | ₹40,215.36 |
| 6,000 | ₹12.69085 | ₹76,145.10 |
| 9,000 | ₹12.33296 | ₹1,10,996.64 |
| 15,000 | ₹11.93632 | ₹1,79,044.80 |
| 21,000 | ₹11.70452 | ₹2,45,794.92 |
| 30,000 | ₹11.48142 | ₹3,44,442.60 |
| 36,000 | ₹11.37576 | ₹4,09,527.36 |
| 72,000 | ₹11.01974 | ₹7,93,421.28 |
| 75,000 | ₹11.00084 | ₹8,25,063.00 |