
GA342A1XGF680JW31L | |
---|---|
DigiKey Part Number | 490-GA342A1XGF680JW31LCT-ND - Cut Tape (CT) 490-GA342A1XGF680JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342A1XGF680JW31L |
Description | CAP CER 68PF 250VAC SL 1808 |
Customer Reference | |
Detailed Description | 68 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342A1XGF680JW31L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹42.60000 | ₹42.60 |
10 | ₹26.17800 | ₹261.78 |
100 | ₹17.50840 | ₹1,750.84 |
1,000 | ₹13.02082 | ₹13,020.82 |