
GA355XR7GB563KW06L | |
|---|---|
DigiKey Part Number | 490-7747-2-ND - Tape & Reel (TR) 490-7747-1-ND - Cut Tape (CT) 490-7747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA355XR7GB563KW06L |
Description | CAP CER 0.056UF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA355XR7GB563KW06L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹170.53000 | ₹170.53 |
| 10 | ₹114.06000 | ₹1,140.60 |
| 50 | ₹101.88960 | ₹5,094.48 |
| 100 | ₹90.76320 | ₹9,076.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹77.54566 | ₹38,772.83 |
| 1,000 | ₹76.06121 | ₹76,061.21 |
| 1,500 | ₹74.69355 | ₹1,12,040.32 |
| 2,500 | ₹72.45696 | ₹1,81,142.40 |
| 3,500 | ₹71.94225 | ₹2,51,797.88 |
| 5,000 | ₹64.46011 | ₹3,22,300.55 |
| 12,000 | ₹62.63396 | ₹7,51,607.52 |
| 12,500 | ₹62.53683 | ₹7,81,710.38 |