
GQM1555C2D100JB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D100JB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D100JB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D100JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D100JB01D |
Description | CAP CER 1PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D100JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.34700 | ₹253.47 |
| 50 | ₹18.87940 | ₹943.97 |
| 100 | ₹16.89460 | ₹1,689.46 |
| 500 | ₹13.53992 | ₹6,769.96 |
| 1,000 | ₹12.50556 | ₹12,505.56 |
| 2,500 | ₹11.41380 | ₹28,534.50 |
| 5,000 | ₹10.75571 | ₹53,778.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹9.27769 | ₹92,776.90 |
| 20,000 | ₹9.21791 | ₹1,84,358.20 |
| 30,000 | ₹9.18699 | ₹2,75,609.70 |
| 50,000 | ₹9.15172 | ₹4,57,586.00 |
| 70,000 | ₹9.13054 | ₹6,39,137.80 |