
GCD188R71H472MA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R71H472MA01DTR-ND - Tape & Reel (TR) 490-GCD188R71H472MA01DCT-ND - Cut Tape (CT) 490-GCD188R71H472MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H472MA01D |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H472MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 50 | ₹2.88880 | ₹144.44 |
| 100 | ₹2.47870 | ₹247.87 |
| 500 | ₹1.79290 | ₹896.45 |
| 1,000 | ₹1.58323 | ₹1,583.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.23448 | ₹4,937.92 |
| 8,000 | ₹1.12208 | ₹8,976.64 |
| 12,000 | ₹1.06582 | ₹12,789.84 |
| 20,000 | ₹1.00352 | ₹20,070.40 |
| 28,000 | ₹0.96714 | ₹27,079.92 |
| 40,000 | ₹0.93214 | ₹37,285.60 |