1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCE188R71H152KA01D

DigiKey Part Number
490-GCE188R71H152KA01DTR-ND - Tape & Reel (TR)
490-GCE188R71H152KA01DCT-ND - Cut Tape (CT)
490-GCE188R71H152KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCE188R71H152KA01D
Description
CAP CER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCE188R71H152KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.24300₹62.43
50₹4.32380₹216.19
100₹3.73680₹373.68
500₹2.77136₹1,385.68
1,000₹2.47316₹2,473.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.06966₹8,278.64
8,000₹1.60187₹12,814.96
12,000₹1.49424₹17,930.88
20,000₹1.48408₹29,681.60
28,000₹1.38058₹38,656.24
40,000₹1.37489₹54,995.60
48,000₹1.37214₹65,862.72
Manufacturers Standard Package