
GCG1550C1H1R5DA01D | |
|---|---|
DigiKey Part Number | 490-GCG1550C1H1R5DA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG1550C1H1R5DA01D |
Description | CAP CER 1.5PF 50V CHA 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG1550C1H1R5DA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.56411 | ₹25,641.10 |