10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCG21BR71A106ME01K

DigiKey Part Number
490-GCG21BR71A106ME01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCG21BR71A106ME01K
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCG21BR71A106ME01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹15.87973₹1,58,797.30
Manufacturers Standard Package